ECC40DKJT

Heilind Number:SULECC40DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKJT

Detailed Description

Introducing the ECC40DKJT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliable performance even in demanding environments. The gold-plated contact surface ensures optimal conductivity, while the threaded mount type and right-angle orientation offer easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Boasting 80 positions across two rows, each with a 2.54mm pitch, it provides ample connectivity options. The cantilever contact type and matte tin termination plating further enhance its durability and efficiency. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the ECC40DKJT is the perfect choice for seamless and robust connections.