ECC40DKMD

Heilind Number:SULECC40DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKMD

Detailed Description

This dual-row board-to-board PCB connector, SKU ECC40DKMD, boasts high reliability and durability for various electronic applications. Featuring a female gender with two rows of 80 positions, it offers secure connectivity. The contact material of Phosphor Bronze with Gold plating ensures optimal signal transmission. With a clearance hole mount type and wire wrap termination method, installation is convenient. Its cantilever contact type and straight orientation further enhance usability. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, this connector is suitable for demanding environments. The 2.54mm pitch and 14.22mm tail length provide compatibility with standard PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution. Terminated with Matte Tin, it guarantees long-term performance. Perfect for high-density applications, this ECC40DKMD connector is a reliable choice for your connectivity needs.