ECC40DKMH

Heilind Number:SULECC40DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKMH

Detailed Description

Introducing the ECC40DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction for optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The female connector, with two rows and 80 positions, offers ample connectivity options. Its wire wrap termination method and cantilever contact type guarantee secure and efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances its longevity, while the gold contact plating ensures low contact resistance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, military, or industrial settings, the ECC40DKMH connector delivers uncompromising performance.