ECC40DKMI

Heilind Number:SULECC40DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKMI

Detailed Description

The ECC40DKMI is a reliable and high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows with 80 positions, this female connector ensures secure and efficient connections. Its contact material, made of durable Phosphor Bronze with Gold plating, guarantees excellent conductivity. The connector's cantilever contact type and wire wrap termination method further enhance its reliability. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage of 700 VAC and 3A amperage, it is suitable for various industrial environments. Its threaded mount type and 14.22mm (.56in) tail length make installation easy and secure. With a compact design, measuring 15.49mm in height and 9.4mm (.37in) in width, the ECC40DKMI is ideal for space-constrained applications. Its matte tin termination plating ensures longevity and durability. Perfect for use in aerospace, defense, and other high-reliability industries, this connector meets the stringent quality standards required for mission-critical operations.