| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DKMN |
ECC40DKMN
| Heilind Number: | SULECC40DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DKMN, a high-performance female PCB connector designed for precision electronic applications. With a pitch of 2.54mm, this connector features two rows of 80 cantilever contacts plated with gold for optimal conductivity. Its phosphor bronze construction ensures durability, while the termination method of wire wrap guarantees secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The 14.22mm tail length allows for easy installation, and with a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on performance. Ideal for board-to-board or card edge connections, the ECC40DKMN is a reliable choice for demanding electronic systems.

