ECC40DKMS

Heilind Number:SULECC40DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKMS

Detailed Description

The ECC40DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, this female connector has two rows of 80 cantilever contacts, ensuring secure mating. The side hole mount and wire wrap termination method make installation easy. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and 2.54mm pitch allow for efficient PCB layout. With a connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Ideal for aerospace, defense, and industrial applications, the ECC40DKMS guarantees reliable and durable connections.