ECC40DKMT

Heilind Number:SULECC40DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKMT

Detailed Description

ECC40DKMT features a female connector with two rows, designed for threaded mounting and wire wrap termination. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated Phosphor Bronze contacts offer excellent conductivity, suitable for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent connectivity requirements. Featuring a cantilever contact type and straight orientation, it provides secure and stable connections. This connector, with 80 positions and a tail length of 14.22mm, is ideal for board-to-board and card edge applications. Operating in a wide temperature range of -65 to 125°C and with termination plating of Matte Tin, it guarantees consistent functionality in various environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is suitable for space-constrained designs. With its high-quality construction and performance, the ECC40DKMT is a reliable choice for demanding PCB connectivity needs.