ECC40DKND

Heilind Number:SULECC40DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKND

Detailed Description

Introducing the ECC40DKND, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a short description of PBT & Phosphor Bronze, this connector offers superior durability and conductivity. Featuring a 2-row, 80-position female layout, it allows for multiple connections in a compact space. The clearance hole mount type and card extender termination method ensure easy installation and secure attachment. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Its cantilever contact type and straddle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, it is reliable even in harsh environments. The ECC40DKND is the perfect choice for demanding PCB connectivity needs, offering high quality and performance.