ECC40DKNH

Heilind Number:SULECC40DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKNH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKNH

Detailed Description

Introducing the ECC40DKNH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows with a total of 80 positions, accommodating various connectivity needs. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power delivery. The contact material is phosphor bronze with gold plating, guaranteeing superior conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure connections. The termination method is through card extender with matte tin plating, ideal for efficient soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for rugged applications. With a compact height of 13.97mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the ECC40DKNH for seamless board-to-board connectivity in your electronic devices.