ECC40DKNI

Heilind Number:SULECC40DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKNI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKNI

Detailed Description

The ECC40DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 80 positions, it offers ample connectivity options. The female connector with two rows and a threaded mount type, along with a Cantilever contact type, guarantees secure and stable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for industrial and commercial use. The termination method using Card Extender and Matte Tin plating further enhance its durability. With a compact design measuring 13.97mm in height and 9.4mm in width, the ECC40DKNI is perfect for space-constrained applications. Whether used in telecommunications, aerospace, or industrial machinery, this connector delivers exceptional performance and reliability.