ECC40DKNN

Heilind Number:SULECC40DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKNN

Detailed Description

Introducing the ECC40DKNN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted from durable PBT and featuring contact points made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers 80 positions across 2 rows for versatile use. The cantilever contact type and straddle orientation guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various environments. The termination method of Card Extender with Matte Tin plating on the tail ensures easy installation and optimal performance. With a connector height of 13.97mm and width of 9.4mm, it's compact yet efficient. Ideal for demanding PCB applications, the ECC40DKNN connector sets a new standard in connectivity.