ECC40DKNS

Heilind Number:SULECC40DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKNS

Detailed Description

The ECC40DKNS Board-to-Board PCB Connector offers reliable and efficient connectivity in electronic systems. With a gender specification of Female and featuring two rows for enhanced functionality, this connector is designed for seamless integration. Its Side Hole mount type and Card Extender termination method ensure easy installation. Constructed with durable PBT and Phosphor Bronze materials and boasting gold contact plating, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its Cantilever contact type and Straddle orientation further enhance its performance. This model, with 80 positions and a tail length of 15.37mm (.605 in), is ideal for demanding PCB connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, it is reliable in various environments. The connector has a compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width. With termination plating in Matte Tin, it ensures secure and stable connections. Classified under the hi-rel category, this ECC40DKNS connector is a top choice for professional and industrial applications.