ECC40DKNT

Heilind Number:SULECC40DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKNT

Detailed Description

Introducing the ECC40DKNT, a high-performance board-to-board PCB connector designed for reliable and efficient connections in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure attachment to PCBs. With a voltage rating of 700VAC and an amperage of 3A, it ensures safe power transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation further enhance signal integrity. The termination method of card extender with matte tin plating guarantees stable and long-lasting connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 80 positions and a tail length of 15.37mm, it provides ample connectivity options. Compact in size with a height of 13.97mm and a width of 9.4mm, it saves valuable PCB space. The ECC40DKNT is the perfect solution for high-reliability electronic systems.