ECC40DKRD

Heilind Number:SULECC40DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKRD

Detailed Description

The ECC40DKRD connector, featuring a 2.54mm pitch and designed for high reliability applications, offers efficient board-to-board and card edge connectivity. Its female gender, dual-row configuration with 80 positions, and clearance hole mount type ensure secure and stable installations. Crafted with PBT and Phosphor Bronze materials, with gold-plated contacts and matte tin termination, it guarantees excellent conductivity and durability. The cantilever contact type, operating at a voltage of 700 VAC and amperage of 3A, is ideal for demanding environments. With a wide operating temperature range of -65 to 125°C, this connector is suited for diverse industrial settings. Its straddle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it versatile for various PCB applications. Perfect for demanding industrial and electronic projects, the ECC40DKRD ensures reliable and high-performance connectivity.