ECC40DKRH

Heilind Number:SULECC40DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKRH

Detailed Description

The ECC40DKRH is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 80 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The termination method is via card extender, making installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and clearance hole mount type provide flexibility in PCB layout. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. The termination plating is matte tin, ensuring long-term reliability. The ECC40DKRH is a top choice for demanding applications in industries such as aerospace, telecommunications, and medical devices.