ECC40DKRI

Heilind Number:SULECC40DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKRI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKRI

Detailed Description

Introducing the ECC40DKRI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, providing reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation offer secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method, using a card extender, and termination plating of matte tin further enhance its durability. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the ECC40DKRI is the perfect choice for high-reliability electronic systems.