| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DKRN |
ECC40DKRN
| Heilind Number: | SULECC40DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DKRN |
| ECAD Model: |
Specifications
Detailed Description
ECC40DKRN features PBT & Phosphor Bronze construction, ensuring durable performance. With a 3A amperage rating and 700VAC voltage capacity, this female connector is ideal for high-power applications. The 2-row design with 80 positions allows for efficient connectivity. Utilizing a cantilever contact type and gold plating, it guarantees reliable signal transmission. Suitable for use in a wide temperature range from -65 to 125°C, it offers versatility. The card extender termination method and no mounting requirement make installation hassle-free. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Its matte tin termination plating ensures longevity. Perfect for board-to-board and card edge connections, this connector is a must-have for PCB assembly.

