ECC40DKRS

Heilind Number:SULECC40DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKRS

Detailed Description

Enhance your electronic connectivity with the ECC40DKRS Board-to-Board PCB Connector. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it meets high-power demands with ease. The cantilever contact type and gold plating offer optimal signal transmission. Designed for secure mounting with side hole and card extender termination method, it guarantees stable connections. Its 2 rows of 80 positions, 2.54mm pitch, and straddle orientation provide versatility for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Meeting industry standards, it boasts matte tin termination plating and complies with RoHS regulations. Upgrade your electronic assemblies with the ECC40DKRS for efficient and robust connectivity solutions.