ECC40DKRT

Heilind Number:SULECC40DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKRT

Detailed Description

Introducing our ECC40DKRT Board to Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, with two rows and a threaded mount type, offers reliable connectivity in demanding environments. It features a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, ensuring excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation provide secure and stable connections. With 80 positions and a tail length of 5.97mm, it allows for versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is designed for durability. The matte tin termination plating adds to its longevity. Perfect for use in hi-rel environments, the ECC40DKRT is a reliable and efficient choice for your PCB connectivity needs.