ECC40DKSD

Heilind Number:SULECC40DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKSD

Detailed Description

The ECC40DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender, clearance hole mount type, and thru-hole termination method offer easy and secure installation. The 2-row, 80-position design allows for efficient PCB connectivity. Contact materials of phosphor bronze with gold plating ensure excellent conductivity. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a contact pitch of 2.54mm, this connector is compact yet efficient. Matte tin termination plating adds to its durability. Perfect for use in aerospace, defense, and industrial applications, the ECC40DKSD is a reliable solution for your connectivity needs.