| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DKSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DKSH |
ECC40DKSH
| Heilind Number: | SULECC40DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DKSH |
| ECAD Model: |
Specifications
Detailed Description
The ECC40DKSH is a high-performance connector designed for demanding electronic applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and stable connections on PCBs. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make it easy to insert and remove cables. With 80 positions and a voltage rating of 700 VAC, it's suitable for high-density and high-power setups. Operating in temperatures ranging from -65 to 125°C, it's reliable even in extreme environments. The matte tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge connections, the ECC40DKSH is a top choice for professionals in the electronics industry.

