ECC40DKSS

Heilind Number:SULECC40DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKSS

Detailed Description

The ECC40DKSS is a high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and longevity. Its dual-row configuration with 80 positions and a pitch of 2.54mm allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The cantilever contact type and straight orientation make for easy and secure connections. The connector is mounted via side holes and terminated through holes, with Matte Tin plating for added durability. With a compact design measuring 9.4mm in width and 15.49mm in height, the ECC40DKSS is ideal for space-constrained PCB layouts. Whether in industrial machinery, telecommunications equipment, or aerospace systems, this connector guarantees high reliability and performance.