ECC40DKST

Heilind Number:SULECC40DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKST

Detailed Description

Introducing the ECC40DKST, a high-performance female board-to-board PCB connector designed for demanding electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows with a total of 80 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, the ECC40DKST is suitable for a wide range of industrial and commercial uses. Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. The cantilever contact type and straight orientation make it easy to mate with corresponding connectors. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. The termination plating is Matte Tin, ensuring durability and longevity. Whether used in telecommunications, aerospace, or automotive applications, the ECC40DKST meets the highest standards of quality and reliability. Trust in this connector for seamless and efficient board-to-board connections.