ECC40DKUD

Heilind Number:SULECC40DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKUD

Detailed Description

Introducing the ECC40DKUD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable connectivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The cantilever contact type and right-angle orientation provide efficient mating in tight spaces, while the clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC40DKUD is ideal for applications requiring durability and precision. Trust in this connector for seamless and robust board-to-board connections in your electronic designs.