ECC40DKUH

Heilind Number:SULECC40DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKUH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DKUH

Detailed Description

The ECC40DKUH is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a durable construction of PBT and Phosphor Bronze, this connector ensures robust connectivity even in harsh environments. Featuring two rows of 80 gold-plated cantilever contacts, it offers secure mating and low contact resistance. The clearance hole mount type and right-angle orientation make it space-efficient and easy to install. With a voltage rating of 700 VAC and an amperage of 3A, it meets high power requirements while maintaining signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its matte tin termination plating ensures long-term reliability. Trust the ECC40DKUH for dependable and efficient board-level interconnect solutions.