ECC40DKUI

Heilind Number:SULECC40DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKUI

Detailed Description

Introducing the ECC40DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for secure and reliable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it ensures durability in harsh environments. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Its threaded mount type and thru-hole termination method offer easy and secure installation. With 80 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained applications. Meeting industry standards for reliability and performance, the ECC40DKUI is the perfect choice for your connectivity needs.