ECC40DKUN

Heilind Number:SULECC40DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DKUN

Detailed Description

SKU ECC40DKUN features a female connector with two rows, designed for through-hole termination. Crafted with durable PBT and Phosphor Bronze materials, this connector offers reliable performance. The gold-plated contacts ensure optimal conductivity, suitable for applications requiring a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it provides precise connectivity in electronic assemblies. The cantilever contact type and right-angle orientation enhance usability in tight spaces. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on PCBs, making it perfect for board-to-board and card edge connections. Its matte tin termination plating ensures durability. With 80 positions and a tail length of 6.35mm, it offers versatility in various applications. The ECC40DKUN is a dependable solution for demanding electronic systems.