| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DKUT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DKUT |
ECC40DKUT
| Heilind Number: | SULECC40DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DKUT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row, 80-position layout offers ample connectivity options, while the right-angle orientation and threaded mounting enable secure installation. Contact materials plated with gold guarantee excellent conductivity, while matte tin termination ensures durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for various industries. Trust in the ECC40DKUT for dependable and efficient PCB connections.

