ECC40DPRN

Heilind Number:SULECC40DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DPRN

Detailed Description

Introducing the ECC40DPRN, a high-performance PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and a double-point contact system, this female connector ensures secure and reliable connections for your electronic components. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. With 80 positions spread across 2 rows, it provides ample connectivity options. The connector is designed for card extender termination, making it easy to integrate into your PCB setup. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. Its rugged design, with a wide operating temperature range of -65 to 125°C, guarantees reliable operation even in harsh conditions. The ECC40DPRN is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.