ECC40DRAH

Heilind Number:SULECC40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRAH

Detailed Description

Introducing the ECC40DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The 2-row, 80-position layout allows for efficient connectivity. Gold-plated Phosphor Bronze contacts offer superior signal integrity, while the Thru Hole termination method ensures secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and clearance hole mount type provide flexibility in installation. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it offers precise and stable connection. The connector's compact size, measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, makes it ideal for space-constrained PCB layouts. Certified for quality and compliance, the ECC40DRAH is RoHS compliant, ensuring environmental responsibility. Trust in this connector for high-reliability performance in your electronic designs.