ECC40DRAI

Heilind Number:SULECC40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRAI

Detailed Description

Introducing the ECC40DRAI, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction of PBT and phosphor bronze, this connector offers reliable connectivity in demanding environments. Featuring a female gender with 80 positions spread across 2 rows, it ensures efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design and right-angle orientation optimize space utilization. With a voltage rating of 700 VAC, an amperage of 3 A, and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. The matte tin termination plating enhances durability and solderability. Measuring 10.95 mm in height and 10.16 mm in width, the ECC40DRAI is compact yet powerful, making it ideal for applications where space is a premium. Trust in this connector for seamless and dependable PCB connections in your systems.