ECC40DRAN

Heilind Number:SULECC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRAN

Detailed Description

Introducing the ECC40DRAN, a high-quality Board To Board PCB Connector designed for precision and reliability. Featuring two rows with a total of 80 positions, this Female connector ensures seamless connectivity in your electronic devices. With a pitch of 2.54mm and contact plating in Gold, it guarantees optimal signal transmission. The Phosphor Bronze contact material and Full Bellow contact type further enhance its durability, rated for a voltage of 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for various environmental conditions. The Right Angle orientation and No Mounting mount type offer versatility in installation. With Matte Tin termination plating and a tail length of 3.18mm, it's easy to integrate into your PCB designs. Trust the ECC40DRAN for efficient and secure board-to-board connections in your projects.