ECC40DRAS

Heilind Number:SULECC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRAS

Detailed Description

Introducing the ECC40DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows, supporting a total of 80 positions with a pitch of 2.54mm. Its right-angle orientation and side-hole mount type offer versatile installation options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its matte tin termination plating provides corrosion resistance for long-term performance. Trust the ECC40DRAS for secure and efficient board-to-board connections in your electronic systems.