ECC40DREH-S13

Heilind Number:SULECC40DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DREH-S13

Detailed Description

The SKU ECC40DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 80 female contacts, this connector offers reliable connectivity in tight spaces. The PBT housing and phosphor bronze contacts with gold plating ensure excellent durability and signal transmission. Featuring a pitch of 2.54mm, it is suitable for standard PCB layouts. The connector is rated for 700VAC and 3A, making it ideal for power and data transmission. With a clearance hole mount type and card extender termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and tail length of 5.33mm provide flexibility in design. Matte tin termination plating adds to its reliability. The ECC40DREHS13 is a top choice for engineers looking for a high-quality, high-reliability PCB connector solution.