ECC40DREH

Heilind Number:SULECC40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DREH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU ECC40DREH connector is designed for high-performance connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission in various applications. This female connector with two rows and 80 positions offers versatile connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy installation. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Full Bellow, it guarantees secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. The termination plating of Matte Tin further enhances its durability. Whether used in board-to-board or card edge applications, the ECC40DREH connector is a reliable choice for demanding electronic setups.