ECC40DREI-S13

Heilind Number:SULECC40DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DREI-S13

Detailed Description

Introducing the ECC40DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power delivery. The female gender, two rows, and threaded mount type provide secure and stable connectivity. Using a card extender termination method with gold-plated contacts on Phosphor Bronze, it guarantees low contact resistance and high durability. With a pitch of 2.54mm and 80 positions, it allows for precise and versatile connections. Its full bellow contact type and straddle orientation further enhance signal integrity. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for mission-critical systems. Whether in aerospace, defense, or industrial applications, the ECC40DREIS13 ensures optimal performance and longevity.