ECC40DREI

Heilind Number:SULECC40DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DREI

Detailed Description

Introducing ECC40DREI, a high-performance female connector designed for reliable board-to-board and card edge connections. With a pitch of 2.54mm and two rows of 80 positions, this connector ensures seamless data transmission in various electronic applications. Constructed with PBT and Phosphor Bronze, it offers durability and optimal conductivity. The contact material is plated with gold, guaranteeing efficient signal transfer even at a voltage of 700VAC. Featuring a straight orientation and threaded mount type, installation is quick and secure. The termination method using eyelets and matte tin plating further enhances its robustness. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact height of 10.95mm and width of 10.16mm, it saves space on PCBs while delivering high performance. Trust in ECC40DREI for your connectivity needs.