| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DREN-S13 |
ECC40DREN-S13
| Heilind Number: | SULECC40DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female connector with 2 rows, featuring a card extender termination method, perfect for high-reliability board to board connections. This connector, SKU ECC40DREN-S13, boasts an amperage of 3A and a robust voltage rating of 700VAC, making it ideal for demanding applications. With 80 positions and full bellow contact type, it ensures secure and stable connectivity. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its straddle orientation and compact dimensions of 10.95mm height and 10.16mm width offer versatility in PCB designs. Trust in the ECC40DRENS13 for reliable and efficient interconnection solutions.

