| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DREN |
ECC40DREN
| Heilind Number: | SULECC40DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 80 positions, making it ideal for complex circuitry. The female gender and straight orientation ensure easy and secure connections. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees reliable conductivity even in harsh environments. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its termination method, eyelet, and termination plating with matte tin further enhance its durability. The ECC40DREN is a must-have component for any project requiring high-speed and high-reliability connectivity.

