ECC40DRES-S13

Heilind Number:SULECC40DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRES-S13

Detailed Description

The ECC40DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. Its two rows of 80 positions, 2.54mm pitch, and side hole mount type make it versatile for various PCB layouts. The full bellow contact type and card extender termination method guarantee secure and stable connections. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. The ECC40DRESS13 is the perfect choice for those seeking high-quality, durable, and high-performance board-to-board connectivity solutions.