ECC40DRES

Heilind Number:SULECC40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRES

Detailed Description

Introducing the ECC40DRES Board-To-Board PCB Connector, a high-performance solution designed for reliable and efficient electronic connections. This female connector features two rows of phosphor bronze contacts with gold plating, ensuring superior conductivity and corrosion resistance. With a 2.54mm pitch and 80 positions, it offers ample connectivity for your project. The straight orientation and side hole mount type make installation a breeze, while the eyelet termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, measuring just 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECC40DRES for high-reliability connections in your next electronic design project.