ECC40DRMD-S288

Heilind Number:SULECC40DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRMD-S288

Detailed Description

The ECC40DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 80 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact size. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and clearance hole mount type make it easy to install on PCBs. The matte tin termination plating adds to its durability. Ideal for high-reliability applications, the ECC40DRMDS288 is a top choice for engineers and designers seeking quality connectors.