ECC40DRMD

Heilind Number:SULECC40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRMD

Detailed Description

Introducing the ECC40DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector is built to withstand tough environments. With a 3A amperage rating and a voltage capability of 700VAC, it ensures reliable power transmission. The connector offers 80 positions across 2 rows, with a 2.54mm pitch for efficient connectivity. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of industries. The ECC40DRMD's clearance hole mount type and straight orientation make installation easy, while its compact size (15.49mm in height, 9.4mm in width) saves valuable board space. Trust in this connector for high-reliability performance in your electronic designs.