ECC40DRMH-S288

Heilind Number:SULECC40DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRMH-S288

Detailed Description

The ECC40DRMH-S288 is a high-quality Board To Board PCB Connector designed for reliable and efficient connections in electronic devices. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector has two rows of 80 positions each, with a pitch of 2.54 mm (.1 in) for easy installation. Its clearance hole mount type and card extender termination method make it convenient for assembly. Operating in a temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. With a compact design measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, the ECC40DRMH-S288 is a space-efficient solution for your connectivity needs. Whether in industrial, commercial, or consumer electronics, this connector guarantees secure and stable connections, meeting the highest standards of quality and reliability.