ECC40DRMH

Heilind Number:SULECC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRMH

Detailed Description

The ECC40DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in a variety of environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and clearance hole mount type facilitate easy installation. With a pitch of 2.54mm and 80 positions across 2 rows, it offers high-density connectivity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in harsh conditions. The straight orientation and loop bellow contact type further enhance its versatility. Tailored for professional PCB assembly and card edge connections, the ECC40DRMH is a reliable solution for your connectivity needs.