ECC40DRMI-S288

Heilind Number:SULECC40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRMI-S288

Detailed Description

Introducing the ECC40DRMIS288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its two rows of female contacts, each with 80 positions, offer ample connectivity options. The threaded mount type and card extender termination method provide secure and efficient installation. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, this connector guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets the stringent requirements of industrial and aerospace applications. The ECC40DRMIS288 is the perfect choice for mission-critical systems where durability and performance are paramount.