ECC40DRMI

Heilind Number:SULECC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRMI

Detailed Description

The ECC40DRMI is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for high-power transmission. The female connector has two rows and 80 positions, facilitating complex PCB layouts. Its threaded mount type and wire wrap termination method offer secure and easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it suits harsh environments. The connector, with a low profile of 15.49mm and 9.4mm width, is space-efficient. With Matte Tin termination plating and loop bellow contact type, it guarantees stable performance. Ideal for aerospace, military, or industrial systems, the ECC40DRMI ensures precision and reliability in every connection.