ECC40DRMN-S288

Heilind Number:SULECC40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRMN-S288

Detailed Description

Introducing the ECC40DRMNS288, a high-performance board-to-board PCB connector designed to meet your demanding connectivity needs. With a durable construction featuring PBT and phosphor bronze materials, this female connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700 VAC. Its two rows of loop bellow contacts, plated with gold for enhanced conductivity, offer a secure and efficient connection in straddle orientation. The 80 positions, spaced at 2.54mm pitch, provide ample room for your PCB applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and rugged environments. With a termination method of card extender and matte tin plating, installation is a breeze. Elevate your connectivity solutions with the ECC40DRMNS288, your trusty companion in high-reliability electronic connections.