| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DRMN |
ECC40DRMN
| Heilind Number: | SULECC40DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC40DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, this connector ensures secure and reliable connectivity. Its PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Featuring a wire wrap termination method and a tail length of 14.22mm, installation is efficient and hassle-free. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Whether you're working on telecommunications, industrial, or aerospace projects, the ECC40DRMN is the perfect choice for high-reliability connectivity.

