ECC40DRMS-S288

Heilind Number:SULECC40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRMS-S288

Detailed Description

The ECC40DRMS-S288 is a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With two rows of 80 gold-plated phosphor bronze contacts featuring a loop bellow design, this connector ensures secure and low-resistance connections with a pitch of 2.54mm. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of various applications. The side hole mount type and straddle orientation facilitate easy installation on PCBs, while the card extender termination method with matte tin plating guarantees durability even in harsh environments. With a tail length of 13.84mm and a compact size of 9.4mm width and 15.49mm height, the ECC40DRMSS288 is ideal for space-constrained designs. Tested for reliable performance in extreme conditions ranging from -65 to 125°C, it is a dependable choice for industries requiring high-quality connectors.